SB35812125 | Wiha
VDE screwdriver, ROB2, Robertson, BL 125 mm, SB35812125
Order No.: 11L7641
EAN: 4099891373726
MPN:
SB35812125
39623
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver, 2 mm, square, BL 125 mm, L 243 mm, 35812125
Order No.: 02L0941
Manufacturer: Wiha
per pc. 22.6933 € *
Screwdriver, SB35812125, Wiha
Application: For work in the area of live parts up to 1,000 V AC.
Manufactured acc. to IEC 60900.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | ROB2 | |
| Blade length | 125 mm | |
| Peak type | Robertson |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |