SB351PG9X | Wiha
Angled screwdriver kit, 2, PH4.5 mm, T10, T15, T20, 3 mm, 4 mm, 5 mm, 6 mm, Phillips/slotted/hexagon/TORX, SB351PG9X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4874 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.49 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4874 €
5 pcs.
29.9166 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 25295, Wiha
Blade: Chrome-vanadium steel, through hardened, galvanically refined. Handle: Ergonomic, fibreglass reinforced housing, 120 mm long. Application: Practical hinged holder for hexagonal, slotted, Phillips and TORX® screws in the workshop and on the road. Extra: Sturdy housing with eject button for easy selection of the desired blade.
- 1 x hexagon socket blade (S000100369R030065) 3 mm
- 1 x hexagon socket blade (S000100369R040067) 4 mm
- 1 x hexagon socket blade (S000100369R050070) 5 mm
- 1 x hexagon socket blade (S000100369R060072) 6 mm
- 1 x Phillips blade (S0250) PH2
- 1 x slotted blade (S0240) 4, 5
- 1 x TORX® blade (S0213) T10
- 1 x TORX® blade (S0214) T15
- 1 x TORX® blade (S0215) T20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2, PH4.5 mm, T10, T15, T20, 3 mm, 4 mm, 5 mm, 6 mm | |
| Peak type | Phillips/slotted/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |