SB3242100 | Wiha
VDE screwdriver, PZ2, Pozidriv, BL 100 mm, L 218 mm, SB3242100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3867 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.39 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3867 €
5 pcs.
14.6132 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, SB3242100, Wiha
Application: For work in the area of live parts up to 1,000 V AC.
Standard: Manufactured acc. to IEC 60900.
DIN ISO 8764-PZ.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PZ2 | |
| Blade length | 100 mm | |
| Peak type | Pozidriv | |
| Length | 218 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |