SB3240 | Wiha
VDE screwdriver, PZ0, Pozidriv, BL 60 mm, L 164 mm, SB3240
Order No.: 11L7629
EAN: 4099891373603
MPN:
SB3240
43391
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver, PZ0, Pozidriv, BL 60 mm, L 164 mm, 3240
Order No.: 02L0688
Manufacturer: Wiha
per pc. 9.639 € *
Screwdriver, SB3240, Wiha
Application: For work in the area of live parts up to 1,000 V AC.
Standard: Manufactured acc. to IEC 60900.
DIN ISO 8764-PZ.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PZ0 | |
| Blade length | 60 mm | |
| Peak type | Pozidriv | |
| Length | 164 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |