SB320N06515001 | Wiha
VDE screwdriver, 6.5 mm, slotted, BL 150 mm, L 268 mm, SB320N06515001
Order No.: 11L7620
EAN: 4099891373511
MPN:
SB320N06515001
43387
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver, 6.5 mm, slotted, BL 150 mm, L 268 mm, 320N065150
Order No.: 02L0657
Manufacturer: Wiha
per pc. 13.5303 € *
Screwdriver, SB320N06515001, Wiha
Application: For work in the area of live parts up to 1,000 V AC.
Manufactured acc. to IEC 60900.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 6.5 mm | |
| Blade length | 150 mm | |
| Peak type | slotted | |
| Length | 268 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |