SB320N02006001 | Wiha
VDE screwdriver, 2 mm, slotted, BL 60 mm, L 164 mm, SB320N02006001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1273 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1273 €
10 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, SB320N02006001, Wiha
Application: For work in the area of live parts up to 1,000 V AC.
Manufactured acc. to IEC 60900.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 2 mm | |
| Blade length | 60 mm | |
| Peak type | slotted | |
| Length | 164 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |