SB3201S204 | Wiha
Screwdriver kit, SL/PZ2, 3.5 mm, Pozidriv/slotted, BL 100 mm, SB3201S204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4033 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.40 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4033 €
5 pcs.
31.7254 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | SL/PZ2, 3.5 mm | |
| Blade length | 100 mm | |
| Peak type | Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |