SB313315001 | Wiha
Screwdriver, PZ3, Pozidriv, BL 150 mm, L 274 mm, SB313315001
Unit Price (€ / pc.)
23.4192 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.42 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4192 €
5 pcs.
21.0749 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, SB313315001, Wiha
Application: Particularly suitable for dry applications.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | screwdriver | |
1000V Insulated | No | |
Peak type | Pozidriv | |
Blade length | 150 mm | |
Size | PZ3 | |
ESD protection | No | |
Length | 274 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |