SB313230001 | Wiha
Screwdriver, PZ2, Pozidriv, BL 300 mm, L 418 mm, SB313230001
Order No.: 11L7606
EAN: 4099891373375
MPN:
SB313230001
39600
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, PZ2, Pozidriv, BL 300 mm, L 418 mm, 3132300
Order No.: 02L0634
Manufacturer: Wiha
per pc. 15.9579 € *
Screwdriver, SB313230001, Wiha
Application: Particularly suitable for dry applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ2 | |
| Blade length | 300 mm | |
| Peak type | Pozidriv | |
| Length | 418 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |