SB311315002 | Wiha
Screwdriver, PH3, Phillips, BL 150 mm, L 274 mm, SB311315002
Order No.: 11L7601
EAN: 4099891373320
MPN:
SB311315002
39604
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, PH3, Phillips, BL 150 mm, L 274 mm, 3113150
Order No.: 02L0614
Manufacturer: Wiha
per pc. 15.3867 € *
Screwdriver, SB311315002, Wiha
Application: Particularly suitable for dry applications.
DIN ISO 8764-PH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH3 | |
| Blade length | 150 mm | |
| Peak type | Phillips | |
| Length | 274 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |