SB30210020001 | Wiha
Screwdriver, 10 mm, slotted, BL 200 mm, L 324 mm, SB30210020001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6703 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.67 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6703 €
5 pcs.
19.6350 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, SB30210020001, Wiha
Application: Particularly suitable for dry applications.
DIN ISO 2380.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 10 mm | |
| Blade length | 200 mm | |
| Peak type | slotted | |
| Length | 324 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |