SB30208017501 | Wiha
Screwdriver, 8 mm, slotted, BL 175 mm, L 299 mm, SB30208017501
Order No.: 11L7595
EAN: 4099891373269
MPN:
SB30208017501
39595
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 8 mm, slotted, BL 175 mm, L 299 mm, 302080
Order No.: 02L0553
Manufacturer: Wiha
per pc. 15.3867 € *
Screwdriver, SB30208017501, Wiha
Application: Particularly suitable for dry applications.
DIN ISO 2380.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 8 mm | |
| Blade length | 175 mm | |
| Peak type | slotted | |
| Length | 299 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |