SB2831B992 | Wiha
SlimBit Box SB 2831B992
NCNR (non cancelable / non returnable)
slimBit Box, SB2831B992, Wiha
Makes handling easier: Compact slimBit box with easy access and an optimal view of profiles.
Makes handling easier: Convenient safe storage of 12 slimBits – easily taken directly from the belt.
Application: Combined with speedE® or slimVario® handles and slimBits to fasten deep-set screws. For working on live parts up to 1,000 V AC.
The set with slimBit boxes is the perfect solution for neat, easy-to-use storage of 12 slimBits. The ingenious bit box provides an optimum view of screw profiles. Thanks to the supplied belt clip, the slimBit boxes are the perfect companion while out on jobs.
The 6 mm slimBits can only be used with speedE®, slimVario® or TorqueVario®-S electric tools.
Tested according to IEC 60900.
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |