SB2831B991 | Wiha
SlimBit Box SB 2831B991
NCNR (non cancelable / non returnable)
slimBit Box, SB2831B991, Wiha
Makes handling easier: Compact slimBit box with easy access and an optimal view of profiles.
Application: Combined with speedE® or slimVario® handles and slimBits to fasten deep-set screws. For working on live parts up to 1,000 V AC.
The slimBit box is the perfect solution for an orderly and easy-to-use storage of 6 slimBits. The ingenious bit box provides an optimum view of screw profiles.
The 6 mm slimBits can only be used with speedE®, slimVario® or TorqueVario®-S electric tools.
Tested according to IEC 60900.
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |