SB2831B904 | Wiha
VDE bit kit, 2.5 mm, PH1, PZ1, SL/PZ1, T9, T10, Phillips/Pozidriv/slotted/TORX, BL 75 mm, SB2831B904
NCNR (non cancelable / non returnable)
slimBit Box, SB2831B904, Wiha
Increases your efficiency: Extensive interchangeable blade system saves you space.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Makes handling easier: Compact slimBit box with easy access and an optimal view of profiles.
Application: Combined with speedE® or slimVario® handles and slimBits to fasten deep-set screws. For working on live parts up to 1,000 V AC.
To reach low-lying screws, the blade diameter is often too large in conventional electric screwdrivers. Because removing insulation is not permitted and also compromises the user's safety, protective insulation has been integrated into the blade with the Wiha slimTECHNOLOGY. This has been specially developed for electrical applications, thereby ensuring blades up to 33% slimmer. This means low-lying screw and spring elements can also be easily reached with the slimBits. The insulated slimBits undergo individual piece testing as per the international IEC 60900 standard, *providing users with a tool to work safely on live parts up to 1,000 V AC. The slimBits are also stored away in an ingenious bit box, which provides an optimum view of the screw profiles.
The 6 mm slimBits can only be used with speedE®, slimVario® or TorqueVario®-S electric tools.
Tested according to IEC 60900.
Content:
- 1x SlimBit box
- 1x slimBit electric bit Slotted 2.5 mm (34578)
- 1x slimBit electric bit Phillips PH1 (34583)
- 1x slimBit electric bit Pozidriv PZ1 (34585)
- 1x slimBit electric bit PlusMinus/Pozidriv SL/PZ1 (34589)
- 1x slimBit electric bit TORX® T9 (41160)
- 1x slimBit electric bit TORX® T10 (35507)
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 2.5 mm, PH1, PZ1, SL/PZ1, T9, T10 | |
| Blade length | 75 mm | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
| Property | Value |
|---|---|
| Original Packaging | Kit with 6 pieces |
| Country of origin | DE |
| Customs tariff number | 82079030 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |