SB283109022 | Wiha
VDE screwdriver, T8, T9, T10, T15, T20, T25, TORX, L 75 mm, SB283109022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.5424 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.54 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5424 €
5 pcs.
68.9129 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | with bit magazine | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | T8, T9, T10, T15, T20, T25 | |
| Peak type | TORX | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84661038 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |