SB283109021 | Wiha

VDE screwdriver, PH1, PH2, SL/PZ2, 3 mm, 4 mm, 5.5 mm, Phillips/Pozidriv/slotted, L 75 mm, SB283109021

Order No.: 02L2514
EAN: 4010995386139
MPN:
SB283109021
38613
Series: 2831
SB283109021 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.5424 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.54 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5424 €
5 pcs.
68.9129 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
Version with bit magazine
ESD protection No
1000V Insulated Yes
Size PH1, PH2, SL/PZ2, 3 mm, 4 mm, 5.5 mm
Peak type Phillips/Pozidriv/slotted
Length 75 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 84661038
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes