SB283109020 | Wiha

VDE screwdriver, PH1, PH2, 2.5 mm, 3 mm, 4 mm, 5.5 mm, Phillips/slotted, L 75 mm, SB283109020

Order No.: 02L2513
EAN: 4010995386122
MPN:
SB283109020
38612
Series: 2831
SB283109020 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.5424 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.54 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5424 €
5 pcs.
68.9129 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
Version with bit magazine
ESD protection No
1000V Insulated Yes
Size PH1, PH2, 2.5 mm, 3 mm, 4 mm, 5.5 mm
Peak type Phillips/slotted
Length 75 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 84661038
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes