SB261P001 | Wiha
Fine screwdriver, PH0, Phillips, BL 50 mm, SB261P001
Order No.: 11L7560
EAN: 4099891372927
MPN:
SB261P001
43371
This item is no longer available.
As an alternative, we recommend the following item:
Fine screwdriver, PH0, Phillips, BL 50 mm, L 150 mm, 261P001
Order No.: 06L3518
Manufacturer: Wiha
per pc. 6.5569 € *
Fine screwdriver, SB261P001, Wiha
Makes handling easier: Extra-long rotating cap ensures optimum feed.
Increases your efficiency: Screwdriver handle size concept for optimal balance between precision and control.
Increases your efficiency: Careful workmanship and controlled power transmission thanks to the slim handle with soft grip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fine screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0 | |
| Blade length | 50 mm | |
| Peak type | Phillips |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |