SB260P01204001 | Wiha

Fine screwdriver, 1.2 mm, slotted, BL 40 mm, SB260P01204001

Order No.: 11L7554
EAN: 4099891372866
MPN:
SB260P01204001
43365
SB260P01204001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Fine screwdriver, 1.2 mm, slotted, BL 40 mm, L 134 mm, 260P01204001
Fine screwdriver, 1.2 mm, slotted, BL 40 mm, L 134 mm, 260P01204001
Order No.: 06L3502
Manufacturer: Wiha
per pc. 8.4252 € *

Fine screwdriver, SB260P01204001, Wiha

Increases your efficiency: Screwdriver handle size concept for optimal balance between precision and control.

Makes handling easier: Extra-long rotating cap ensures optimum feed.

Increases your efficiency: Extra slim blade geometry is particularly suitable for applications with confined narrow access.

Application: Ideal for delicate and high-precision fastening tasks for precision mechanics, model-making and hobby activities.

Material: Chrome-vanadium-molybdenum steel, matt chrome-plated

The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in precision mechanics as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.

Technical specifications
Filter Property Value
Product type fine screwdriver
ESD protection No
1000V Insulated No
Size 1.2 mm
Blade length 40 mm
Peak type slotted
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement