SB2553 | Wiha

VDE voltage tester, 3 mm, slotted, BL 60 mm, L 140 mm, SB2553

Order No.: 02L2511
EAN: 4010995322014
MPN:
SB2553
32201
Series: 255
SB2553 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6763 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.3907 €
50 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type voltage tester
ESD protection No
1000V Insulated Yes
Size 3 mm
Blade length 60 mm
Peak type slotted
Length 140 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes