7948927 | Wiha
Bit kit, different sizes, hexagon/TORX/square/Tri-Wing/Torq/Spanner, L 25 mm, 7948927
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.3928 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.39 € *
Price list
Quantity
Price per unit*
1 pcs.
89.3928 €
5 pcs.
84.9184 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | hexagon/TORX/square/Tri-Wing/Torq/Spanner | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
| Original Packaging | Kit with 31 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |