7947905 | Wiha
Bit kit, different sizes, Phillips/Pozidriv/TORX, L 25 mm, 7947905
Order No.: 02L2347
EAN: 4010995390419
MPN:
7947905
39041
This item is no longer available.
As an alternative, we recommend the following item:
Bit kit, different sizes, Phillips/Pozidriv/TORX, L 25 mm, 7947904
Order No.: 02L2346
Manufacturer: Wiha
per pc. 24.6211 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | VN |
| Original Packaging | Kit with 13 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |