7928913 | Wiha
Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, L 25 mm, 7928913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.8320 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.83 € *
Price list
Quantity
Price per unit*
1 pcs.
62.8320 €
5 pcs.
59.6904 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
| Original Packaging | Kit with 32 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |