73220233 | Wiha

Bit, PZ2, Pozidriv, L 33 mm, 73220233

Order No.: 02L2304
EAN: 4010995019457
MPN:
73220233
01945
Series: 7322Z
73220233 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.5791 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.58 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5791 €
5 pcs.
9.5200 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Product type bit
1000V Insulated No
Peak type Pozidriv
Size PZ2
ESD protection No
Length 33 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes