7241Z38050 | Wiha
Connection part, 3/8 inch, 1/4 inch, hexagon/square, L 50 mm, 7241Z38050
Order No.: 02L2278
EAN: 4010995325114
MPN:
7241Z38050
32511
This item is no longer available.
As an alternative, we recommend the following item:
1/4 inch adapter, internal hexagon, L 50 mm, 724038050
Order No.: 02L2272
Manufacturer: Wiha
per pc. 13.8040 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection part | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3/8 inch, 1/4 inch | |
| Peak type | hexagon/square | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |