7241Z14050 | Wiha

Connection part, 1/4 inch, hexagon/square, L 50 mm, 7241Z14050

Order No.: 02L2276
EAN: 4010995325091
MPN:
7241Z14050
32509
7241Z14050 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
1/4 inch adapter, internal hexagon, L 50 mm, 724014050
1/4 inch adapter, internal hexagon, L 50 mm, 724014050
Order No.: 02L2270
Manufacturer: Wiha
per pc. 11.5549 € *
Technical specifications
Filter Property Value
Product type connection part
ESD protection No
1000V Insulated No
Size 1/4 inch
Peak type hexagon/square
Length 50 mm
Logistics
Property Value
Customs tariff number 82041100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Replacement