7209NK2004 | Wiha
VDE screwdriver kit, different sizes, slotted/hexagon, 7209NK2004
NCNR (non cancelable / non returnable)
Screwdriver/socket spanner, 7209NK2004, Wiha
Simplifies your work: All tools securely arranged in a robust, orderly bag.
Protects your material: Fully insulated nut driver reduces the risk of short circuits.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Increases your safety: Wiha slimBits ensure good, protected access to deep-set screws.
Application: For working on live parts up to 1,000 V AC. Ideal for use in a confined working environment or when out on jobs.
Many different screw profiles are required for work at different locations, such as electrical enclosures and electric installations. The 13-pcs. set covers the most common screw connections with its selection of nut driver inserts and the two slimBits, making it flexible in its use. Safely stored away and tidily arranged in a robust folding bag, these electrician tools are perfect for portable use. Thanks to Wiha slimTechnology, the contained slimBit blades are up to 33% slimmer and can thus also easily reach deep-set screw and spring elements. The 1/4" nut driver inserts can be used in combination with speedE® and slimVario® handles to tighten and loosen hex screws. The fully insulated tools prevent potential short circuits caused by unintentional contact, even in confined working environments. Each tool in the set has undergone an individual piece test as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.
Manufactured acc. to IEC 60900.
Content:
- 1x Insulated nut driver insert 1/4" hexagon head (43089)
- 1x Insulated nut driver insert 1/4" hexagon head (43090)
- 1x Insulated nut driver insert 1/4" hexagon head (43091)
- 1x Insulated nut driver insert 1/4" hexagon head (43092)
- 1x Insulated nut driver insert 1/4" hexagon head (43093)
- 1x Insulated nut driver insert 1/4" hexagon head (43095)
- 1x Insulated nut driver insert 1/4" hexagon head (43096)
- 1x Insulated nut driver insert 1/4" hexagon head (43098)
- 1x Screwdriver with bit holder set SoftFinish® slimVario® electric 4-pcs. with slimBits (43449)
- 1x Extension slimVario® electric for slimBits (43292)
- 1x slimVario® electric adapter for 1/4" nut driver (43139)
- 1x slimBit electric bit Slotted 3.5 mm (41159)
- 1x slimBit electric bit Slotted 5.5 mm (34581)
- 1x Folding bag
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | different sizes | |
| Peak type | slotted/hexagon |
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |