72011214 | Wiha

Connection part, 1/4 inch, hexagon, L 35 mm, 72011214

Order No.: 02L2240
EAN: 4010995019228
MPN:
72011214
01922
Series: 7201
72011214 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.6219 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.62 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6219 €
5 pcs.
21.4795 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connection part
ESD protection No
1000V Insulated No
Size 1/4 inch
Peak type hexagon
Length 35 mm
Logistics
Property Value
Customs tariff number 84661038
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes