7183 | Wiha

Bit holder, 1/4 inch, hexagon, L 72 mm, 7183

Order No.: 02L2239
EAN: 4010995019198
MPN:
7183
01919
Series: 7183
7183 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Technical specifications
Filter Property Value
Product type bitholder
ESD protection No
1000V Insulated No
Size 1/4 inch
Peak type hexagon
Length 72 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 84661038
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes