7140 | Wiha

Bit holder, 1/4 inch, hexagon, L 57 mm, 7140

Order No.: 02L2233
EAN: 4010995019105
MPN:
7140
01910
Series: 7140
7140 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Technical specifications
Filter Property Value
Product type bitholder
ESD protection No
1000V Insulated No
Size 1/4 inch
Peak type hexagon
Length 57 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 84661038
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes