71133 | Wiha
Bit holder, 1/4 inch, hexagon, L 60 mm, 71133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1392 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
10 pcs.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit Holder magnetic 1/4", 41922
The robust and durable bit holder convinces with its particularly strong magnet. Thus, the number of lost bits can be reduced and the cost of purchasing new ones can be saved. In addition, the magnetic force acts through the bit and holds screws of normal length. The slim design of the bit holder improves accessibility to low-lying screws. Furthermore, thanks to the magnetic holder, it is possible to change bits easily and quickly with one hand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | hexagon | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |