7110M | Wiha

Bit holder, 4 mm, hexagon, BL 60 mm, L 60 mm, 7110M

Order No.: 02L2227
EAN: 4010995325053
MPN:
7110M
32505
Series: 7110
7110M Wiha Screwdrivers, Bits and Bitholders
Image may differ
Technical specifications
Filter Property Value
Product type bitholder
ESD protection No
1000V Insulated No
Size 4 mm
Blade length 60 mm
Peak type hexagon
Length 60 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 84661038
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes