7049XZ1070 | Wiha
Bit, SL/PZ1, Pozidriv/PlusMinus, L 70 mm, 7049XZ1070
Unit Price (€ / pc.)
6.9139 € *
Available: 10 pcs.
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.5569 €
50 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | SL/PZ1 | |
| Peak type | Pozidriv/PlusMinus | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |