7049XH1090 | Wiha
Bit, SL/PH1, Phillips/PlusMinus, L 90 mm, 7049XH1090
Unit Price (€ / pc.)
8.6751 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
5 pcs.
7.8064 €
20 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | bit | |
1000V Insulated | No | |
Peak type | Phillips/PlusMinus | |
Size | SL/PH1 | |
ESD protection | No | |
Length | 90 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |