7047R0030050 | Wiha
Bit, 3 mm, hexagon, L 50 mm, 7047R0030050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1634 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
10 pcs.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit, 7047R0030050, Wiha
Fulfils your requirements: Robust and accurately fitting bits for general screw connections in trade or industry. Simplifies your work: Spherical head facilitates access to screws and allows you to work at an angle of up to 25°. Saves time: Easy and quick recognition of the profile size thanks to high-contrast laser marking. Increases your efficiency: Best concentricity for stable screwdriving processes. Wiha MagicRing® holding function holds all hexagonal screws without a magnet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Peak type | hexagon | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |