7046027090 | Wiha

Bit, 27IP, TORX Plus, L 90 mm, 7046027090

Order No.: 02L2176
EAN: 4010995392024
MPN:
7046027090
39202
Series: 7046Z
7046027090 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, T27, TORX, L 50 mm, 704502705001
Bit, T27, TORX, L 50 mm, 704502705001
Order No.: 02L2066
Manufacturer: Wiha
per pc. 4.2007 € *
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size 27IP
Peak type TORX Plus
Length 90 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 02L2066

Manufacturer SKU:

 704502705001

 

Standard delivery time from the manufacturer is: 1 Week
4.20 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2007 €
10 pcs.
3.9865 €