7045Y927 | Wiha

Bit kit, T27, TORX, L 50 mm, 7045Y927

Order No.: 02L2151
EAN: 4010995416348
MPN:
7045Y927
41634
7045Y927 Wiha Screwdrivers, Bits and Bitholders Image 1
7045Y927 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, T27, TORX, L 50 mm, 704502705001
Bit, T27, TORX, L 50 mm, 704502705001
Order No.: 02L2066
Manufacturer: Wiha
per pc. 4.2007 € *
Technical specifications
Filter Property Value
Product type bit kit
ESD protection No
1000V Insulated No
Size T27
Peak type TORX
Length 50 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin VN
Original Packaging Kit with 5 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 02L2066

Manufacturer SKU:

 704502705001

 

Standard delivery time from the manufacturer is: 1 Week
4.20 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2007 €
10 pcs.
3.9865 €