7045BE920 | Wiha

Bit, T20, TORX, L 50 mm, 7045BE920

Order No.: 02L2121
EAN: 4010995328054
MPN:
7045BE920
32805
7045BE920 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, T20, TORX, L 70 mm, 7045BE020070
Bit, T20, TORX, L 70 mm, 7045BE020070
Order No.: 02L2114
Manufacturer: Wiha
per pc. 7.0329 € *
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T20
Peak type TORX
Length 50 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 02L2114

Manufacturer SKU:

 7045BE020070

 

Standard delivery time from the manufacturer is: 1 Week
7.03 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0329 €
10 pcs.
6.6759 €