7045BE027050 | Wiha

Bit, T27, TORX, L 50 mm, 7045BE027050

Order No.: 02L2117
EAN: 4010995324131
MPN:
7045BE027050
32413
7045BE027050 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, T27, TORX, L 50 mm, 704502705001
Bit, T27, TORX, L 50 mm, 704502705001
Order No.: 02L2066
Manufacturer: Wiha
per pc. 4.2007 € *

Bit Set, 7045BE027050, WIHA

Wiha Bit Set Flipselector Standard 25 mm Mixed. Robust and accurately fitting bits for general screwdriving in the trade or industry.

Benefits & Features

  • Robust and accurately fitting bits for general screwdriving in the trade or industry
  • Spherical head facilitates access to screws and allows working at an angle of up to 25°
  • Easy and quick recognition of the profile size thanks to high-contrast laser marking
  • For all types of screwdriving in craft and industry
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T27
Peak type TORX
Length 50 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Replacement

Order No.:

 02L2066

Manufacturer SKU:

 704502705001

 

Standard delivery time from the manufacturer is: 1 Week
4.20 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2007 €
10 pcs.
3.9865 €