7045BE015050 | Wiha

Bit, T15, TORX, L 50 mm, 7045BE015050

Order No.: 02L2111
EAN: 4010995324179
MPN:
7045BE015050
32417
7045BE015050 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, T15, TORX, L 70 mm, 7045BE015070
Bit, T15, TORX, L 70 mm, 7045BE015070
Order No.: 02L2112
Manufacturer: Wiha
per pc. 7.0329 € *

Bit Set, 7045BE015050, WIHA

Wiha Bit Set Flipselector Standard 25 mm Mixed. Robust and accurately fitting bits for general screwdriving in the trade or industry.

Benefits & Features

  • Robust and accurately fitting bits for general screwdriving in the trade or industry
  • Spherical head facilitates access to screws and allows working at an angle of up to 25°
  • Easy and quick recognition of the profile size thanks to high-contrast laser marking
  • For all types of screwdriving in craft and industry
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T15
Peak type TORX
Length 50 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Replacement

Order No.:

 02L2112

Manufacturer SKU:

 7045BE015070

 

Standard delivery time from the manufacturer is: 1 Week
7.03 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0329 €
10 pcs.
6.6759 €