704592502 | Wiha
Bit kit, T25, TORX, L 70 mm, 704592502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6969 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
5 pcs.
13.0067 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T25 | |
| Peak type | TORX | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Blister with 2 pieces |
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |