704591002 | Wiha
Bit kit, T10, TORX, L 50 mm, 704591002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7818 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
10 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10 | |
| Peak type | TORX | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Blister with 2 pieces |
| Customs tariff number | 82079030 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |