70450TR15090 | Wiha
Bit, T15H, TORX, L 90 mm, 70450TR15090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9250 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
10 pcs.
8.4847 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T15H | |
| Peak type | TORX | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |