704501005001 | Wiha

Bit, T10, TORX, L 50 mm, 704501005001

Order No.: 02L2062
EAN: 4010995323066
MPN:
704501005001
32306
Series: 7045Z
704501005001 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2007 € *
Available: 12 pcs.
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.9865 €
50 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T10
Peak type TORX
Length 50 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes