704500815001 | Wiha
Bit, T8, TORX, L 150 mm, 704500815001
This item is no longer available.
As an alternative, we recommend the following item:
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T8 | |
| Peak type | TORX | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |