704500705001 | Wiha
Bit, T7, TORX, L 50 mm, 704500705001
Discontinued
Unit Price (€ / pc.)
4.4506 € *
Available: 8 pcs.
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
5 pcs.
4.0103 €
20 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T7 | |
| Peak type | TORX | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |