704500505001 | Wiha
Bit, T5, TORX, L 50 mm, 704500505001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Available: 3 pcs.
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.9865 €
50 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T5 | |
| Peak type | TORX | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |