7045002511001 | Wiha

Bit, T25, TORX, L 110 mm, 7045002511001

Order No.: 02L2052
EAN: 4010995337315
MPN:
7045002511001
10400
Series: 7045ZL
7045002511001 Wiha Screwdrivers, Bits and Bitholders Image 1
7045002511001 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6866 € *
Available: 4 pcs.
Total Price:
9.69 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6866 €
5 pcs.
8.7227 €
20 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T25
Peak type TORX
Length 110 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes