7045002507001 | Wiha

Bit, T25, TORX, L 70 mm, 7045002507001

Order No.: 02L2051
EAN: 4010995337162
MPN:
7045002507001
33716
Series: 7045ZL
7045002507001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
5 pcs.
5.7596 €
20 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Product type bit
1000V Insulated No
Peak type TORX
Size T25
ESD protection No
Length 70 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes